- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 150V 18A 56mOhm DiFET M2
Supplier:
INFINEON
Matchcode:
AUIRF7675M2TR
Rutronik No.:
TMOSP12786
Unit Pack: 4800
MOQ: 4800
package: DirectFET
Packaging: REEL
- Configuration
-
N-CH
- V(DS)
-
150 V
- I(D)at Tc=25°C
-
18 A
- RDS(on)at 10V
-
56 mOhm
- Q(g)
-
21 nC
- P(tot)
-
45 W
- R(thJC)
-
3.3 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Technology
-
HEXFET
- Fast bodydiode
-
NO
- Automotive
-
AEC-Q(101)
- Package
-
DirectFET
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP001522164
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 150V 18A 50mOhm TSONadv
package:
TSON Adv.
Packaging:
REEL
N-CH 150V 5A 45,5mOhm PQFN5X6
package:
PQFN5X6
Packaging:
REEL
N-CH 150V 18A 59mOhm...
package:
SOP Adv.
Packaging:
REEL
N-CH 150V 99A 12,1mOhm TO263
package:
D2PAK
Packaging:
REEL
Best Choice
N-CH 150V 0,9A 1200mOhm TSOP-6
package:
TSOP-6
Packaging:
REEL
Best Choice
N-CH 150V 85A 12mOhm D2PAK
package:
D2PAK
Packaging:
REEL
Best Choice
MOSFET 150V 24A
package:
DPAK
Packaging:
REEL
Best Choice
N-CH 150V 33A 34,5mOhm D2PAK
package:
D2PAK
Packaging:
REEL
Best Choice
N-CH 150V 5,1A 34mOhm SO-8
package:
SO-8
Packaging:
REEL
Best Choice
N-CH 150V 14A 180mOhm TO252
package:
DPAK
Packaging:
REEL
Previous
Next