Cart

AUIPS7145R

INFINEON SP001514646

image shown is a representation only

INFINEON

65V High side switch
Supplier: Infineon Technologies
Matchcode: AUIPS7145R
Rutronik No.: ICIFP45743
Unit Pack: 75
MOQ: 3000
package: D2Pack
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2018
1.41 $
4,230.00 $

Prices

3,000 1.41 $
6,000 1.39 $
Article with this quantity is not orderable.

65V High side switch Description

Benefits

  • Suitable for 24V systems
  • Over current shutdown
  • Over temperature shutdown
  • Current sensing
  • Active clamp
  • Reverse circulation immunization
  • Low current
  • ESD protection
  • Optimized Turn On/Off for EMI

Target Applications

  • Active Suspension
  • Junction Box

Parameter

Automotive
AEC-Q(100)
Package
D2Pack
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001514646
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?