Cart

AUIPS7125R

INFINEON SP001513716

image shown is a representation only

INFINEON

75V High side switch
Supplier: Infineon Technologies
Matchcode: AUIPS7125R
Rutronik No.: ICIFP45741
Unit Pack: 75
MOQ: 3000
package: D2Pack
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2018
1.72 $
5,160.00 $

Prices

3,000 1.72 $
6,000 1.69 $
Article with this quantity is not orderable.

75V High side switch Description

Benefits

  • Short-circuit protection
  • Over-temperature protection
  • Boot strap regulator
  • Charge pump
  • Current sense feedback
  • Digital Diagnostic
  • Active gate control for lower EMI
  • Operation up to 30kHz

Target Applications

  • Junction Box

Parameter

Automotive
AEC-Q(100)
Package
D2Pack
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001513716
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?