Cart

AUIPS7111S

INFINEON SP001515088

image shown is a representation only

INFINEON

75V High side switch
Supplier: Infineon Technologies
Matchcode: AUIPS7111S
Rutronik No.: ICIFP45739
Unit Pack: 1
MOQ: 1
package: D2Pack
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/15/2018
3.27 $
3.27 $

Prices

1 3.27 $
500 3.21 $
1,000 3.17 $
2,000 3.11 $
2,500 3.06 $

75V High side switch Description

Benefits

  • Suitable for 24V systems
  • Over current shutdown
  • Over temperature shutdown
  • Current sensing
  • Active clamp
  • Low current
  • Reverse battery
  • ESD protection
  • Optimized Turn On/Off for EMI

Target Applications

  • Junction Box

Parameter

Automotive
AEC-Q(100)
Package
D2Pack
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001515088
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?