Cart

AUIPS6041S

INFINEON SP001514054

image shown is a representation only

INFINEON

40V High side switch
Supplier: Infineon Technologies
Matchcode: AUIPS6041S
Rutronik No.: ICIFP45735
Unit Pack: 50
MOQ: 1600
package: D2Pack
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2018
1.38 $
2,208.00 $
Article with this quantity is not orderable.

40V High side switch Description

Benefits

  • Short-circuit protection
  • Over-temperature protection
  • Digital diagnostic
  • Open load detection
  • Reverse battery protection
  • 12V application
  • Active clamp
  • Ground loss protection
  • Logic ground isolated from power ground
  • ESD protection

Parameter

Automotive
AEC-Q(100)
Package
D2Pack
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001514054
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?