Cart

AUIPS2041R

INFINEON SP001513770

image shown is a representation only

INFINEON

LSS 130mOhm 63V DPAK SMD
Supplier: Infineon Technologies
Matchcode: AUIPS2041R
Rutronik No.: ICIFP45724
Unit Pack: 75
MOQ: 75
package: DPAK
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.834 $
62.55 $

Prices

75 0.834 $
750 0.8204 $
1,500 0.8069 $
3,000 0.7933 $
6,000 0.7797 $

LSS 130mOhm 63V DPAK SMD Description

The AUIPS2041(R)(L) is a three terminal Intelligent Power Switch (IPS) that features a low side MOSFET with over-current, over-temperature, ESD protection and drain to source active clamp. This device offers protections and the high reliability required in harsh environments. The switch provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165°C or when the drain current reaches 5A. The device restarts once the input is cycled. A serial resistance connected to the input provides the diagnostic. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations.

Benefits

  • Short-circuit protection
  • Over-temperature protection
  • 12V and 24V application
  • Slow and fast devices
  • Over current shutdown
  • Active clamp
  • Low current and logic level input
  • ESD protection
  • Optimized Turn On/Off for EMI
  • Diagnostic on the input current

Target Applications

  • Active Suspension
  • Braking
  • Junction Box

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
DPAK
Channels
1
R(on,typ)/Ch
100 mOhm
V(op,max)
68 V
I(lim,min)/Ch
1.4 A
Leadfree Defin.
RoHS-conform
Packaging
TUBE
OL Detection
NA Y/N/NA/NAN
V(in,min)
4 V
V(in,max)
5.5 V
V(op,abs,max)
70 V
t(off)
3 µs
T(j,min)
-40 °C
T(j,max)
250 °C
OL Detec.ad ON
NA Y/N/NA/NAN
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
1.3 µs
Automotive
Yes
Supplier Part
SP001513770
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?