Cart

AUIPS1052GTR

INFINEON SP001512614

image shown is a representation only

INFINEON

40V Low side switch
Supplier: Infineon Technologies
Matchcode: AUIPS1052GTR
Rutronik No.: ICIFP45722
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
3,025.00 $

Prices

2,500 1.21 $
5,000 1.20 $

Parameter

Automotive
AEC-Q(100)
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001512614
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?