Cart

AUIPS1021S

INFINEON SP001513474

image shown is a representation only

INFINEON

Intelligent Power Switch LSD
Supplier: Infineon Technologies
Matchcode: AUIPS1021S
Rutronik No.: ICIFP45717
Unit Pack: 50
MOQ: 1600
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/27/2016
1.44 $
2,304.00 $
Article with this quantity is not orderable.

Intelligent Power Switch LSD Description

Benefits

  • Short-circuit protection
  • Over-temperature protection
  • 12V application
  • Slow and fast devices
  • Active clamp
  • Low current and logic level input
  • ESD protection
  • Optimized Turn On/Off for EMI
  • Diagnostic on the input current

Target Applications

  • PTC Heater

Parameter

Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001513474
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?