Cart

ZL8101ALAF

INTERSIL ZL8101ALAF

image shown is a representation only

INTERSIL

DC-DC 14V 6.0A D QFN-32 SMD
Supplier: Intersil
Matchcode: ZL8101ALAF
Rutronik No.: ICPWM7607
Unit Pack: 60
MOQ: 600
package: QFN-32
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.41 $
3,246.00 $

Parameter

Type
BUCK
V(in) max
14 V
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-32
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?