Cart

X9C503SIZT1

INTERSIL X9C503SIZT1

image shown is a representation only

INTERSIL

1xDCP 10k/100 3Wi SO8 SMD
Supplier: Intersil
Matchcode: X9C503SIZT1
Rutronik No.: ICDAC1149
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
4.15 $
10,375.00 $

Prices

2,500 4.15 $
5,000 4.08 $

Parameter

Interface
3-wire
Package
SO8
Taps
100
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
REEL
Memory type
non-vol.
Vcc(min)
3 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?