Cart

X9C303S8IZ

INTERSIL X9C303S8IZ

image shown is a representation only

INTERSIL

1xDCP 32k/100 3Wi SO8 SMD
Supplier: Intersil
Matchcode: X9C303S8IZ
Rutronik No.: ICDAC1295
Unit Pack: 100
MOQ: 800
package: SO8
Packaging: TUBE
On request
4.47 $
3,576.00 $

Prices

800 4.47 $
1,000 4.32 $

Parameter

Interface
3-wire
Package
SO8
Taps
100
Resistance
32 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?