Cart

X9C103PZ

INTERSIL X9C103PZ

image shown is a representation only

INTERSIL

1xDCP 10k?/100 DIP8 THT
Supplier: Intersil
Matchcode: X9C103PZ
Rutronik No.: ICDAC1029
Unit Pack: 50
MOQ: 50
package: DIP16
Packaging: TUBE
Topseller
In Stock
2.58 $
129.00 $

Parameter

Package
DIP16
Taps
100
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Leadfree Defin.
4
Packaging
TUBE
Vcc(min)
4.5 V
Vcc(max)
7.5 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?