Cart

X95820WV14IZ-2.7

INTERSIL X95820WV14IZ-2.7

image shown is a representation only

INTERSIL

1xDCP 10k?/128 I2C SC70-6 SMD
Supplier: Intersil
Matchcode: X95820WV14IZ-2.7
Rutronik No.: ICDAC1102
Unit Pack: 2500
MOQ: 760
package: SC70-6
Packaging: TUBE
On request
2.18 $
5,450.00 $

Parameter

Interface
I2C
Package
SC70-6
Taps
128
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Leadfree Defin.
4
Packaging
TUBE
Memory type
volatile
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?