Cart

X95820UV14IZ-2.7T1

INTERSIL X95820UV14IZ-2.7T1

image shown is a representation only

INTERSIL

1xDCP 10k?/128 I2C TSSOP14 SMD
Supplier: Intersil
Matchcode: X95820UV14IZ-2.7T1
Rutronik No.: ICDAC1073
Unit Pack: 2500
MOQ: 2500
package: MSOP10
Packaging: REEL
On request
2.54 $
6,350.00 $

Parameter

Interface
SPI
Package
MSOP10
Taps
128
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
4
Packaging
REEL
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
15 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?