Cart

X9409WV24IZ-2.7

INTERSIL X9409WV24IZ-2.7

image shown is a representation only

INTERSIL

7xDCP 10k?/100 3Wi SO8 SMD
Supplier: Intersil
Matchcode: X9409WV24IZ-2.7
Rutronik No.: ICDAC1169
Unit Pack: 62
MOQ: 248
package: SO8
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 08/18/2016
On request
On request
Article with this quantity is not orderable.

Parameter

Interface
3-wire
Package
SO8
Taps
100
Resistance
10 kOhm
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Channels
1
Leadfree Defin.
4
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?