Cart

X9317WS8IZ-2.7T1

INTERSIL X9317WS8IZ-2.7T1

image shown is a representation only

INTERSIL

1xDCP 10k/100 3-Wi SO8 SMD
Supplier: Intersil
Matchcode: X9317WS8IZ-2.7T1
Rutronik No.: ICDAC1250
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.64 $
11,600.00 $

Prices

2,500 4.64 $
5,000 4.55 $

Parameter

Interface
3-wire
Package
SO8
Taps
100
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
REEL
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?