Cart

X9317WM8IZT1

INTERSIL X9317WM8IZT1

image shown is a representation only

INTERSIL

4xDCP 100k?/256 2Wi SO24 SMD
Supplier: Intersil
Matchcode: X9317WM8IZT1
Rutronik No.: ICDAC1144
Unit Pack: 2500
MOQ: 2500
package: SO24
Packaging: REEL
On request
4.12 $
10,300.00 $

Parameter

Interface
2-wire
Package
SO24
Taps
256
Resistance
100 kOhm
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Channels
4
Leadfree Defin.
RoHS-conform
Packaging
REEL
Memory type
non-vol.
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
159.6 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?