X9315WSIZ-2.7

image shown is a representation only
Supplier: Intersil
Matchcode: X9315WSIZ-2.7
Rutronik No.: ICDAC1184
Unit Pack: 100
MOQ: 100
package: TSSOP14
Packaging: TUBE
Parameter
- Interface
- I2C
- Package
- TSSOP14
- Taps
- 256
- Resistance
- 50 kOhm
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Channels
- 2
- Leadfree Defin.
- 4
- Packaging
- TUBE
- Memory type
- non-vol.
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 17 weeks