Cart

X9314WSZ

INTERSIL X9314WSZ

image shown is a representation only

INTERSIL

4xDCP 50k?/256 I2C SO8 SMD
Supplier: Intersil
Matchcode: X9314WSZ
Rutronik No.: ICDAC1189
Unit Pack: 100
MOQ: 1200
package: SO8
Packaging: TUBE
Topseller
On request
1.91 $
2,292.00 $

Parameter

Interface
I2C
Package
SO8
Taps
32
Resistance
10 kOhm
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Channels
4
Leadfree Defin.
4
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?