Cart

X9313WSZT1

INTERSIL X9313WSZT1

image shown is a representation only

INTERSIL

4xDCP 100k?/256 2Wi SO8 SMD
Supplier: Intersil
Matchcode: X9313WSZT1
Rutronik No.: ICDAC1142
Unit Pack: 2500
MOQ: 2500
package: SO24
Packaging: REEL
On request
1.93 $
4,825.00 $

Parameter

Interface
2-wire
Package
SO24
Taps
256
Resistance
100 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
4
Leadfree Defin.
4
Packaging
REEL
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
159.6 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?