Cart

X9271UV14IZ-2.7T1

INTERSIL X9271UV14IZ-2.7T1

image shown is a representation only

INTERSIL

1xDCP 50k?/256 SPI TSSOP14 SMD
Supplier: Intersil
Matchcode: X9271UV14IZ-2.7T1
Rutronik No.: ICADC1347
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
7.69 $
19,225.00 $

Prices

2,500 7.69 $
5,000 7.55 $

Parameter

Interface
SPI
Type
DCP
Package
TSSOP14
Taps
256
Resistance
50 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
33 mm²
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?