Cart

X9241AYVZ

INTERSIL X9241AYVZ

image shown is a representation only

INTERSIL

1xDCP 10k?/100 3Wi DIP8 THT
Supplier: Intersil
Matchcode: X9241AYVZ
Rutronik No.: ICDAC1247
Unit Pack: 75
MOQ: 75
package: TSSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/10/2015
On request
On request

Parameter

Channels
4
Interface
2-wire
Package
TSSOP20
Mounting
SMD
Resistance
2 kOhm
Taps
64
Memory type
non-vol.
Vcc(max)
5.5 V
Vcc(min)
4.5 V
Top(max)
70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Top(min)
0 °C
Footprint
62.3 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?