Cart

X9241AWSIZT1

INTERSIL X9241AWSIZT1

image shown is a representation only

INTERSIL

4xDCP 10k/64 3Wi SO20 SMD
Supplier: Intersil
Matchcode: X9241AWSIZT1
Rutronik No.: ICDAC1159
Unit Pack: 1000
MOQ: 1000
package: SO20
Packaging: REEL
Soon available
6.75 $
6,750.00 $

Parameter

Interface
3-wire
Package
SO20
Taps
32
Resistance
12.5 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Leadfree Defin.
4
Packaging
REEL
Memory type
non-vol.
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?