Cart

X9241AWSIZ

INTERSIL X9241AWSIZ

image shown is a representation only

INTERSIL

4xDCP 10k/64 2Wi SO-20 SMD
Supplier: Intersil
Matchcode: X9241AWSIZ
Rutronik No.: ICDAC1133
Unit Pack: 35
MOQ: 280
package: SO20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.68 $
2,430.40 $

Prices

280 8.68 $
1,015 8.37 $

Parameter

Interface
2-wire
Package
SO20
Taps
64
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
4
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
132 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?