Cart

X9241AUSIZT1

INTERSIL X9241AUSIZT1

image shown is a representation only

INTERSIL

1xDCP 50k?/64 I2C SO20 SMD
Supplier: Intersil
Matchcode: X9241AUSIZT1
Rutronik No.: ICDAC1267
Unit Pack: 1
MOQ: 1000
package: SO20
Packaging: REEL
On request
6.75 $
6,750.00 $

Parameter

Interface
I2C
Package
SO20
Taps
64
Resistance
50 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
4
Packaging
REEL
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
56 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?