Cart

X9241AUSIZ

INTERSIL X9241AUSIZ

image shown is a representation only

INTERSIL

1xDCP 10k?/256 I2C MSOP8 SMD
Supplier: Intersil
Matchcode: X9241AUSIZ
Rutronik No.: ICDAC1112
Unit Pack: 1
MOQ: 1
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
9.02 $
9.02 $

Prices

1 9.02 $
1,000 8.70 $

Parameter

Interface
I2C
Package
MSOP8
Taps
256
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?