Cart

X9118TV14IZ

INTERSIL X9118TV14IZ

image shown is a representation only

INTERSIL

1xDCP 100k?/32 SPI TSSOP14 SMD
Supplier: Intersil
Matchcode: X9118TV14IZ
Rutronik No.: ICDAC1306
Unit Pack: 95
MOQ: 380
package: SO8
Packaging: TUBE
On request
6.20 $
2,356.00 $

Parameter

Interface
Pushbut.
Package
SO8
Taps
32
Resistance
50 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
4
Packaging
TUBE
Memory type
volatile
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?