Cart

X9110TV14Z

INTERSIL X9110TV14Z

image shown is a representation only

INTERSIL

1xDCP 100k/32 SPI TSSOP14 SMD
Supplier: Intersil
Matchcode: X9110TV14Z
Rutronik No.: ICDAC1266
Unit Pack: 95
MOQ: 380
package: TSSOP14
Packaging: TUBE
On request
5.65 $
2,147.00 $

Parameter

Interface
SPI
Package
TSSOP14
Taps
32
Resistance
100 kOhm
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Channels
1
Leadfree Defin.
4
Packaging
TUBE
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
35 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?