Cart

X90100M8IZ

INTERSIL X90100M8IZ

image shown is a representation only

INTERSIL

1xDCP 50k?/128 MSOP8 SMD
Supplier: Intersil
Matchcode: X90100M8IZ
Rutronik No.: ICDAC1041
Unit Pack: 1
MOQ: 320
package: TDFN10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/25/2012
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Channels
1
Interface
I2C
Package
TDFN10
Mounting
SMD
Resistance
50 kOhm
Taps
128
Memory type
non-vol.
Vcc(max)
5.5 V
Vcc(min)
2.7 V
Top(max)
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Top(min)
-40 °C
Footprint
9 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?