Cart

X60003BIG3Z-41T1

INTERSIL X60003BIG3Z-41T1

image shown is a representation only

INTERSIL

4,096V PRECISION VREF SOT23-3
Supplier: Intersil
Matchcode: X60003BIG3Z-41T1
Rutronik No.: ICSPR8909
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.18 $
12,540.00 $

Prices

3,000 4.18 $
6,000 4.10 $

Parameter

T(A)min
1.0 mV
T(A)max
10 ppm/°C
U(cc)max
4.096 V
Package
SOT23-3
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
4.5 V
Vcc(max)
9 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?