Cart

X5328S8Z-2.7

INTERSIL X5328S8Z-2.7

image shown is a representation only

INTERSIL

CPU SUPERVISOR W/32K SPI
Supplier: Intersil
Matchcode: X5328S8Z-2.7
Rutronik No.: ICSPR8945
Unit Pack: 1
MOQ: 800
package: SO8
Packaging: TUBE
Topseller
On request
3.86 $
3,088.00 $

Prices

800 3.86 $
1,000 3.72 $

Parameter

Tolerance
4.25 V
Package
SO8
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?