Cart

X5163S8Z-2.7T1

INTERSIL X5163S8Z-2.7T1

image shown is a representation only

INTERSIL

CPU SUPERVISOR W/16K EEPROM
Supplier: Intersil
Matchcode: X5163S8Z-2.7T1
Rutronik No.: ICSPR8902
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.65 $
9,125.00 $

Prices

2,500 3.65 $
5,000 3.59 $

Parameter

Tolerance
2.7 V
Package
SO8
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?