Cart

X5163S8IZT1

INTERSIL X5163S8IZT1

image shown is a representation only

INTERSIL

CPU SUPERVISOR 16K EEPROM SMD
Supplier: Intersil
Matchcode: X5163S8IZT1
Rutronik No.: ICREF1154
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.47 $
8,675.00 $

Prices

2,500 3.47 $
5,000 3.41 $

Parameter

Package
SO8
Automotive
NO
Reset-Output
-40 °C
Op.temp.R.min
85 °C
ShortCirc.prot.
2.7 V
Supply-current
5.5 V
Op.temp.R.max
SMD
Type
31 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?