Cart

X5163S8IZ

INTERSIL X5163S8IZ

image shown is a representation only

INTERSIL

CPU SUPERVISOR 16K EEPROM SMD
Supplier: Intersil
Matchcode: X5163S8IZ
Rutronik No.: ICREF9490
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
In Stock
3.73 $
373.00 $

Prices

100 3.73 $
200 3.33 $
300 3.24 $
500 3.20 $

Parameter

Package
SO8
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?