Cart

TW9966AT-LC1-GR

INTERSIL

LPower NTSC/PAL/SECAM VideoDec
Supplier: Intersil
Matchcode: TW9966AT-LC1-GR
Rutronik No.: ICPER6789
Unit Pack: 90
MOQ: 270
package: LQFP128
Packaging: TRAY
On request
7.74 $
2,089.80 $

Prices

270 7.74 $
540 6.83 $
Article with this quantity is not orderable.

Parameter

Automotive
NO
Package
LQFP128
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?