Cart

TW9900-NA1-GR

INTERSIL TW9900-NA1-GR

image shown is a representation only

INTERSIL

Cost Effective Decoder
Supplier: Intersil
Matchcode: TW9900-NA1-GR
Rutronik No.: ICPER6841
Unit Pack: 490
MOQ: 490
package: QFN32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.37 $
1,651.30 $

Prices

490 3.37 $
980 3.08 $

Parameter

Automotive
NO
Package
QFN32
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?