Cart

TW8836-LB2-CE

INTERSIL

Advanced LCD Contr. LQFP128
Supplier: Intersil
Matchcode: TW8836-LB2-CE
Rutronik No.: ICPER6838
Unit Pack: 90
MOQ: 180
package: LQFP128
Packaging: TRAY
On request
14.02 $
2,523.60 $

Prices

180 14.02 $
360 12.39 $

Parameter

Automotive
NO
Package
LQFP128
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?