Cart

TW2851-BB2-GR

INTERSIL

4 Channel Audio Video Decoder
Supplier: Intersil
Matchcode: TW2851-BB2-GR
Rutronik No.: ICPER6837
Unit Pack: 40
MOQ: 80
package: BGA352
Packaging: TRAY
On request
55.62 $
4,449.60 $

Parameter

Automotive
NO
Package
BGA352
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?