Cart

TW2837-BB1-GR

INTERSIL

4 Channel Video and Audio Con.
Supplier: Intersil
Matchcode: TW2837-BB1-GR
Rutronik No.: ICPER6647
Unit Pack: 90
MOQ: 90
package: PBGA256
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
45.55 $
4,099.50 $

Prices

90 45.55 $
180 40.67 $

Parameter

Automotive
NO
Package
PBGA256
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?