Cart

ISLA214P25IRZ

INTERSIL

1xADC 14bit 200MSPS QFN72 SMD
Supplier: Intersil
Matchcode: ISLA214P25IRZ
Rutronik No.: ICADC1246
Unit Pack: 1
MOQ: 40
package: QFN72
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
134.41 $
5,376.40 $

Prices

40 134.41 $
1,000 129.70 $

Parameter

Interface
HighSpeed
Resolution
14 bits
Optimisation
SERIAL
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
QFN72
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?