ISL97687IRTZ-T

image shown is a representation only
Supplier: Intersil
Matchcode: ISL97687IRTZ-T
Rutronik No.: LEDDRV1258
Unit Pack: 6000
MOQ: 6000
package: DQFN-28
Packaging: REEL
Parameter
- Type
- Buck
- V(in)max
- 9-32 V
- V(out)
- 75 V
- I(out)
- 0.16 A
- Package
- DQFN-28
- Automotive
- NO
- T(A)max
- 105 °
- Packaging
- REEL
- T(A)min
- -40 °
- Leadfree Defin.
- 4
- f(s)
- 100 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks