Cart

ISL97671AIRZ-TK

INTERSIL ISL97671AIRZ-TK

image shown is a representation only

INTERSIL

LEDDr 6x50mA 26.5V PWM QFN-20
Supplier: Intersil
Matchcode: ISL97671AIRZ-TK
Rutronik No.: LEDDRV1257
Unit Pack: 1000
MOQ: 1000
package: DFN-20
Packaging: REEL
On request
3.00 $
3,000.00 $

Prices

1,000 3.00 $
2,000 2.04 $

Parameter

Type
BUCK/BOOST
V(in)max
26.5 V
V(out)
45 V
Package
DFN-20
Automotive
NO
Packaging
REEL
T(A)min
-65 °
Leadfree Defin.
RoHS-conform
f(s)
200 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?