Cart

ISL97536IUZ

INTERSIL ISL97536IUZ

image shown is a representation only

INTERSIL

DC-DC 6.0V 1.0A D SO-10 SMD
Supplier: Intersil
Matchcode: ISL97536IUZ
Rutronik No.: ICPWM7043
Unit Pack: 98
MOQ: 980
package: SO-10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.97 $
1,930.60 $

Prices

980 1.97 $
1,568 1.93 $

Parameter

Type
BUCK
V(in) max
6 V
V(out)
6 V
I(out)
1 A
f(s)
1600000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?