Cart

ISL95870BIRZ

INTERSIL ISL95870BIRZ

image shown is a representation only

INTERSIL

DC-DC Buck PWM GPU Controller
Supplier: Intersil
Matchcode: ISL95870BIRZ
Rutronik No.: ICPWM8450
Unit Pack: 75
MOQ: 750
package: QFN-20
Packaging: TUBE
On request
1.95 $
1,462.50 $

Parameter

Type
BUCK
V(cc)
5 V
V(in) max
25 V
V(out)
5 V
I(out)
0.0012 A
f(s)
1000000 Hz
T(A) min
-40 °C
T(A) max
100 °C
Automotive
NO
Package
QFN-20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?