Cart

ISL95832IRTZ

INTERSIL ISL95832IRTZ

image shown is a representation only

INTERSIL

DC/DC 0.5A D SMD
Supplier: Intersil
Matchcode: ISL95832IRTZ
Rutronik No.: ICPWM7368
Unit Pack: 50
MOQ: 1000
package: QFN-48
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.02 $
8,020.00 $

Parameter

Type
BUCK
Automotive
NO
Package
QFN-48
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?