Cart

ISL95832IRTZ-T

INTERSIL ISL95832IRTZ-T

image shown is a representation only

INTERSIL

DC/DC 0.5A D SMD
Supplier: Intersil
Matchcode: ISL95832IRTZ-T
Rutronik No.: ICPWM8108
Unit Pack: 4000
MOQ: 4000
package: QFN-48
Packaging: REEL
On request
6.74 $
26,960.00 $

Parameter

Type
BUCK
Automotive
NO
Package
QFN-48
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?