Cart

ISL95710UIU10Z

INTERSIL ISL95710UIU10Z

image shown is a representation only

INTERSIL

2xDCP 32k?/32 2Wi TSSOP14 SMD
Supplier: Intersil
Matchcode: ISL95710UIU10Z
Rutronik No.: ICDAC1181
Unit Pack: 1
MOQ: 1960
package: TSSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/10/2015
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Channels
2
Interface
2-wire
Package
TSSOP14
Mounting
SMD
Resistance
32 kOhm
Taps
32
Memory type
volatile
Vcc(max)
5.5 V
Vcc(min)
2.7 V
Top(max)
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Top(min)
-40 °C
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?