Cart

ISL95338HRTZ-T7A

INTERSIL ISL95338HRTZ-T7A

image shown is a representation only

INTERSIL

DC/DC BuckBoost 24V QFN-32 SMD
Supplier: Intersil
Matchcode: ISL95338HRTZ-T7A
Rutronik No.: ICPWM8394
Unit Pack: 250
MOQ: 250
package: QFN-32
Packaging: REEL
On request
8.27 $
2,067.50 $

Prices

250 8.27 $
500 5.88 $
750 5.63 $

Parameter

Type
BUCK
V(cc)
24 V
V(in) max
24 V
V(out)
20 V
f(s)
1000000 Hz
T(A) min
-10 °C
T(A) max
100 °C
Automotive
NO
Package
QFN-32
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?