Cart

ISL95338EVAL1Z

INTERSIL ISL95338EVAL1Z

image shown is a representation only

INTERSIL

Evalboard ISL95338 BuckBoost
Supplier: Intersil
Matchcode: ISL95338EVAL1Z
Rutronik No.: ICPWM8395
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: REEL
On request
210.85 $
210.85 $

Prices

1 210.85 $
2 188.01 $
3 182.74 $
8 180.98 $

Parameter

Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?