Cart

ISL9444CRZ

INTERSIL ISL9444CRZ

image shown is a representation only

INTERSIL

TRIPLE 180 Buck PWM Controller
Supplier: Intersil
Matchcode: ISL9444CRZ
Rutronik No.: ICPWM8436
Unit Pack: 60
MOQ: 600
package: QFN-40
Packaging: TUBE
On request
3.69 $
2,214.00 $

Parameter

Type
BUCK
V(cc)
5.7 V
V(in) max
30 V
f(s)
1200000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-40
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?